Molex 70634 Series Right Angle Surface PCB Header, 9 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 683-997
- Mfr. Part No.:
- 15-91-2095
- Manufacturer:
- Molex
Subtotal (1 tube of 60 units)*
€431.70
(exc. VAT)
€530.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €431.70 | €7.195 |
*price indicative
- RS Stock No.:
- 683-997
- Mfr. Part No.:
- 15-91-2095
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 70634 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 9 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 70634 | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 9 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex SL Wire-to-Board Header designed to facilitate reliable connections in electronic applications. Boasting a low profile and surface mount capability, it supports a robust single-row configuration with nine circuits. This component is engineered for seamless integration into PCBs, ensuring efficient signal transmission and optimal performance. With a comprehensive compliance profile, including EU RoHS compliance, it guarantees adherence to industry standards. The high-temperature thermoplastic construction and versatile operating temperature range of -40° to +105°C make it suitable for various applications, offering durability and longevity in demanding environments.
Mates securely with various crimp housings and retention parts
Flammability rating of 94V-0 ensures safety in electronic assemblies
Polarized design prevents incorrect connections, enhancing reliability
Compatible with lead-free reflow solder processes for modern manufacturing
Related links
- Molex 70634 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle Surface PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
