Molex 42492 Series Right Angle PCB PCB Header, 9 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 683-758
- Mfr. Part No.:
- 26-65-5090
- Manufacturer:
- Molex
Subtotal (1 bag of 40 units)*
€258.25
(exc. VAT)
€317.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €258.25 | €6.456 |
*price indicative
- RS Stock No.:
- 683-758
- Mfr. Part No.:
- 26-65-5090
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 42492 | |
| Product Type | PCB Header | |
| Current | 7A | |
| Pitch | 3.96mm | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 3.96mm | |
| Tail Pin Length | 3.96mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 42492 | ||
Product Type PCB Header | ||
Current 7A | ||
Pitch 3.96mm | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 3.96mm | ||
Tail Pin Length 3.96mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex KK 396 Header designed for efficient power and wire-to-board connections, offering reliability and versatility in a compact form factor. This right-angle header features a friction lock mechanism with press-fit plastic peg PCB integration, accommodating nine circuits to ensure a secure and stable connection. Engineered with superior gold plating, it enhances conductivity while maintaining a durable connection within a wide variety of applications. Its robust construction, including brass metal and a recommended PCB thickness of 1.60mm, contributes to its longevity and efficiency in demanding environments. With compatibility for various crimp housings and connectors, this product is ideal for both professional and commercial use, ensuring seamless integration into your electronic designs.
Right angle design facilitates efficient space management on PCB layouts
Friction lock feature ensures secure mating and prevents accidental disconnection
Accommodates nine circuits, allowing for versatile connection options
Gold plating on mating surfaces enhances conductivity and corrosion resistance
Durability rated for 100 mating cycles, ensuring reliable long term performance
Designed for through hole termination, simplifying assembly processes
Meets various industry compliance standards, ensuring safety and reliability
Compatible with a range of crimp housings, offering flexibility in design choices
Related links
- Molex 42492 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 42492 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 42492 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 42492 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex 41772 Series Right Angle PCB PCB Header 3.96 mm Pitch Shrouded
- Molex 42892 Series Right Angle PCB PCB Header 3.96 mm Pitch Shrouded
- Molex 41791 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
