Molex 6373 Series Vertical Through Hole PCB Header, 19 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-180
- Mfr. Part No.:
- 22-23-2191
- Manufacturer:
- Molex
Subtotal (1 bag of 200 units)*
€278.52
(exc. VAT)
€342.58
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €278.52 | €1.393 |
*price indicative
- RS Stock No.:
- 684-180
- Mfr. Part No.:
- 22-23-2191
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 6373 | |
| Pitch | 2.54mm | |
| Current | 4A | |
| Number of Contacts | 19 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.56mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 6373 | ||
Pitch 2.54mm | ||
Current 4A | ||
Number of Contacts 19 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.56mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex KK 254 Solid Header designed to provide a reliable wire-to-board connection, featuring a vertical orientation and a friction lock to ensure the integrity of the connection. Ideal for applications requiring precision and durability, this product accommodates up to 19 circuits and is constructed with high-quality materials, including natural nylon resin and brass plating. It operates effectively at a maximum voltage of 500V and allows a current of up to 4.0A per contact, making it suitable for various electronic assemblies. Its low-halogen compliance and adherence to RoHS standards further enhance its appeal, ensuring it meets industry regulations for environmental safety and sustainability.
Vertical orientation optimises space within electronic designs
Constructed from durable nylon and brass, ensuring longevity
Friction lock mechanism secures connections firmly
Accommodates 19 circuits, allowing for extensive connectivity
Maximum voltage rating of 500V enhances its versatility
Low halogen per international standards, promoting safety
Meets RoHS compliance, ensuring environmental responsibility
Durability tested for up to 25 mating cycles for reliable performance
Related links
- Molex 6373 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 6373 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 6373 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 6373 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 6373 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 6373 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 6373 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 70553 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
