Molex 6373 Series Vertical PCB PCB Header, 15 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-835
- Mfr. Part No.:
- 22-11-2152
- Manufacturer:
- Molex
Subtotal (1 bag of 100 units)*
€248.98
(exc. VAT)
€306.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €248.98 | €2.49 |
*price indicative
- RS Stock No.:
- 684-835
- Mfr. Part No.:
- 22-11-2152
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 6373 | |
| Product Type | PCB Header | |
| Current | 4A | |
| Pitch | 2.54mm | |
| Housing Material | Nylon | |
| Number of Contacts | 15 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.56mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 6373 | ||
Product Type PCB Header | ||
Current 4A | ||
Pitch 2.54mm | ||
Housing Material Nylon | ||
Number of Contacts 15 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.56mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex KK 254 Solid Header is expertly designed for seamless connectivity in a variety of electrical applications. This vertical PCB header accommodates 15 circuits and ensures reliable performance with its gold (Au) plating. Ideal for signal and wire-to-board connections, the KK 254 series is a robust solution that integrates easily into diverse setups. Its natural (white) resin construction combines durability with an efficient through-hole termination interface, making it suitable for machines that require high reliability and low maintenance. With a rated maximum current of 4.0A and maximum voltage of 500V, this header signifies a dependable choice for engineers seeking quality and compliance in their electronic designs.
Accommodates 15 circuits, promoting versatility in design
Gold plating enhances conductivity and corrosion resistance
Natural resin construction offers durability during operation
Optimised for wire to board applications, ensuring effective signal transfer
Designed with a through hole termination interface for easy assembly
Durability rating of 50 mating cycles for longevity
Completely compatible with various KK 254 housing components and receptacles
UL and CSA certifications ensure compliance with safety standards
Compact vertical orientation saves space on PCBs
Related links
- Molex 6373 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 6373 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 6373 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 6373 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 6373 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 6373 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 6373 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 7395 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
