Molex 71308 Series Vertical Surface PCB Header, 8 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 684-230
- Mfr. Part No.:
- 15-91-1080
- Manufacturer:
- Molex
Subtotal (1 tube of 156 units)*
€335.74
(exc. VAT)
€412.96
(inc. VAT)
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €335.74 | €2.152 |
*price indicative
- RS Stock No.:
- 684-230
- Mfr. Part No.:
- 15-91-1080
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 71308 | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 71308 | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS | ||
Voltage 250 V | ||
- COO (Country of Origin):
- MY
The Molex C-Grid Breakaway Header designed for seamless board-to-board and wire-to-board connections, ideal for high-density applications. With a pitch of 2.54mm, this dual-row, vertical component supports up to 8 circuits and features a robust surface mount interface. Its 0.76μm gold selective plating ensures superior conductivity, complemented by 3.30mm PCB locator pegs for precise alignment. This header is engineered for durability with a maximum of 50 mating cycles, making it a reliable choice for a variety of electronic designs. The product is compliant with major environmental regulations, ensuring it meets industry standards for safety and sustainability.
Plating includes a robust 0.76μm gold finish for reliable electrical connections
Designed for surface mount termination, facilitating easy integration into PCBs
Features PCB locator pegs for straightforward and accurate placement
Compatible with various mating parts, including receptacles and terminal housings
Related links
- Molex 71308 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
