Molex 105313 Series Right Angle Through Hole PCB Header, 2 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-293
- Mfr. Part No.:
- 105313-1302
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-293
- Mfr. Part No.:
- 105313-1302
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 105313 | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 2.5mm | |
| Housing Material | LCP | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 2.5mm | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 105313 | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 2.5mm | ||
Housing Material LCP | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 2.5mm | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The Molex Nano-Fit Right-Angle Header is expertly engineered to provide reliable connectivity in power and wire to board applications. This component features a 2.50mm pitch design with two circuits and is suited for enhanced durability ensuring a secure connection even in challenging environments. With 0.76μm gold plating and a black glow-wire capable casing it offers superior performance while maintaining compliance with RoHS standards. Additionally the headers through-hole termination style makes installation straightforward while its right-angle orientation optimises space on PCBs. Perfectly compatible with various molex receptacles this header is a preferred choice for modern electronic designs that demand both efficiency and robustness.
Right-angle design optimises PCB space and enhances ease of use
Glow-wire capability adds safety in applications susceptible to overheating
Designed for power and wire to board applications which enhancing versatility
Through-hole termination style supports secure mounting on PCBs
Compatible with multiple molex receptacles facilitating seamless assembly
Low-halogen status aligns with industry regulations for eco-friendliness
Related links
- Molex 105313 Series Right Angle Through Hole Header 2.5 mm Pitch Shrouded
- Molex 105313 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105313 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105313 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105313 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105313 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105313 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Nano-Fit Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
