Molex 105313 Series Right Angle Through Hole PCB Header, 5 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 787-373
- Mfr. Part No.:
- 105313-1205
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 bag of 200 units)*
€438.38
(exc. VAT)
€539.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €438.38 | €2.192 |
*price indicative
- RS Stock No.:
- 787-373
- Mfr. Part No.:
- 105313-1205
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 105313 | |
| Pitch | 2.5mm | |
| Current | 8A | |
| Number of Contacts | 5 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 105313 | ||
Pitch 2.5mm | ||
Current 8A | ||
Number of Contacts 5 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The Molex PCB Header is a precision-engineered component designed for reliable electrical connectivity in Compact spaces, ensuring efficient signal transmission and secure connections across various applications.
Utilises high-speed internal I/O technology for enhanced data transfer rates
Designed for robust performance in industrial automation and harsh environments
Compatible with multiple connector types, including board-to-board and wire-to-wire configurations
Incorporates medical-grade options for applications demanding stringent compliance
Related links
- Molex 105313 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105313 Series Right Angle Through Hole Header 2.5 mm Pitch Shrouded
- Molex 105313 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105313 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105313 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105313 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105313 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105313 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
