Molex 35317 Series Straight Surface PCB Header, 6 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 684-335
- Mfr. Part No.:
- 35317-0626
- Manufacturer:
- Molex
Subtotal (1 bag of 1000 units)*
€215.62
(exc. VAT)
€265.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €215.62 | €0.216 |
*price indicative
- RS Stock No.:
- 684-335
- Mfr. Part No.:
- 35317-0626
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 35317 | |
| Product Type | PCB Header | |
| Pitch | 4.2mm | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Row Pitch | 4.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 35317 | ||
Product Type PCB Header | ||
Pitch 4.2mm | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Row Pitch 4.2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
The Molex Headers and wire housings feature a New Mini-Fit header assembly and this versatile connector offers robust performance with added adaptability, allowing seamless integration into existing systems. Crafted with precision, it ensures optimal conductivity and minimal signal loss, which is essential for maintaining the efficiency of various devices. The design features ensure easy handling, while its durability extends the lifespan and reliability of connections in demanding environments. This makes the molex connector not only a practical choice but also a strategic investment for professionals seeking long-term performance in their applications.
Durable materials extend the lifespan of connections in harsh conditions
User-friendly design simplifies installation and handling
Adaptable features cater to various industry requirements
Proven track record in facilitating high-quality electrical performance
Related links
- Molex 35317 Series Vertical Surface PCB Header Pin 4.2 mm Pitch Shrouded
- Molex 35317 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 35317 Series Vertical Surface PCB Header Pin 4.2 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 215915 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 45558 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
