Molex 35317 Series Vertical Surface PCB Header Pin, 6 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 683-645
- Mfr. Part No.:
- 35317-0620
- Manufacturer:
- Molex
Subtotal (1 bag of 1200 units)*
€215.62
(exc. VAT)
€265.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €215.62 | €0.18 |
*price indicative
- RS Stock No.:
- 683-645
- Mfr. Part No.:
- 35317-0620
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 35317 | |
| Product Type | PCB Header Pin | |
| Pitch | 4.2mm | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Row Pitch | 4.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 35317 | ||
Product Type PCB Header Pin | ||
Pitch 4.2mm | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Row Pitch 4.2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
The Molex mini fit connector wafer assembly is a reliable solution designed for seamless mating with corresponding connectors, ensuring secure locking and stability. This product is ideal for various electronic applications where efficient power and signal transmission are essential. The wafer is constructed from high-quality nylon66, ensuring durability, while the brass pins are plated with tin for enhanced conductivity. With a broad colour coding system available, users can easily identify compatible components, promoting straightforward assembly and maintenance. Designed with user experience in mind, this product guarantees a dependable connectivity option that meets industry standards.
Constructed from nylon66 for superior strength and resilience
Brass pins with tin plating provide excellent electrical connectivity
Color coding system simplifies component identification and assembly
Compatible with the 5557-NR connector for assured locking during use
Precision-engineered dimensions ensure an optimal fit in various applications
Designed to be used in environments that demand rigorous quality and reliability
General market compatibility makes it a versatile choice for numerous electronic applications
Related links
- Molex 35317 Series Vertical Surface PCB Header Pin 4.2 mm Pitch Shrouded
- Molex 35317 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 35317 Series Straight Surface PCB Header 4.2 mm Pitch Shrouded
- Molex 42385 Series Right Angle Through Hole PCB Header Pin 4.2 mm Pitch Shrouded
- Molex 5045 Series Vertical Through Hole PCB Header Pin 2.5 mm Pitch Shrouded
- Molex 171813 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 35301 Series Vertical Through Hole PCB Header Pin 2.5 mm Pitch Shrouded
- Molex 41771 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
