Molex 2599 Series Vertical PCB PCB Header, 5 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-348
- Mfr. Part No.:
- 38-00-7093
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-348
- Mfr. Part No.:
- 38-00-7093
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 2599 | |
| Pitch | 5.08mm | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Row Pitch | 5.08mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 2599 | ||
Pitch 5.08mm | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Row Pitch 5.08mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex KK Header, Vertical, with Polarising Backwall designed for exceptional performance in PCB headers and receptacles. It provides reliable signal and wire-to-board connections, optimised for 5 circuits with a robust tin (Sn) plating for improved durability. The innovative polarising feature ensures proper alignment and minimises connection errors, making it an ideal choice for a wide range of applications. This product also boasts a compact design, accommodating PCB thicknesses of 1.60mm and featuring a vertical orientation for efficient space utilisation. With an impressive maximum current capacity of 4.5A and voltage of 250V, this component is engineered for efficient power transmission and durability in demanding environments.
Polarising backwall design enhances alignment during assembly
Tin plating improves contact integrity and resistance to corrosion
Durable construction rated for up to 25 mating cycles
Configured to support a maximum of 5 circuits, ideal for versatile applications
Vertical orientation optimises space on PCB layouts
Maximum voltage capability of 250V to accommodate high performance needs
Compatible with specific Molex housings, enhancing system flexibility
Designed for through hole termination style, enabling easy soldering
Related links
- Molex 2599 Series Vertical Through Hole PCB Header 5.08 mm Pitch Shrouded
- Molex 2599 Series Vertical Through Hole PCB Header 5.08 mm Pitch Shrouded
- Molex 2599 Series Vertical PCB PCB Header 5.08 mm Pitch Shrouded
- Molex 2599 Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- Molex 38-00 Series Vertical Through Hole PCB Header 5.08 mm Pitch Shrouded
- Molex 38-00 Series Vertical Through Hole PCB Header 5.08 mm Pitch Shrouded
- Molex 4455 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 4455 Series Top Entry Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
