Molex 38-00 Series Vertical Through Hole PCB Header, 6 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 814-647
- Mfr. Part No.:
- 38-00-7096
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 814-647
- Mfr. Part No.:
- 38-00-7096
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 38-00 | |
| Current | 4.5A | |
| Pitch | 5.08mm | |
| Number of Contacts | 6 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Row Pitch | 5.08mm | |
| Tail Pin Length | 4.45mm | |
| Contact Gender | Male | |
| Mating Pin Length | 4.45mm | |
| Standards/Approvals | UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 38-00 | ||
Current 4.5A | ||
Pitch 5.08mm | ||
Number of Contacts 6 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Row Pitch 5.08mm | ||
Tail Pin Length 4.45mm | ||
Contact Gender Male | ||
Mating Pin Length 4.45mm | ||
Standards/Approvals UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex PCB header is designed for vertical applications, featuring a polarising backwall and accommodating six circuits with tin plating. This connector ensures reliable interconnections in various electronic designs.
Active status guarantees product availability
Durability rated for up to 25 mating cycles
Designed for 6 circuits, supporting up to 4.5A current
Constructed with high-quality nylon resin and brass materials
Compatible with through-hole termination for easy PCB integration
Low-halogen compliant for environmental safety
Related links
- Molex 38-00 Series Vertical Through Hole PCB Header 5.08 mm Pitch Shrouded
- Molex 2599 Series Vertical Through Hole PCB Header 5.08 mm Pitch Shrouded
- Molex 2599 Series Vertical Through Hole PCB Header 5.08 mm Pitch Shrouded
- Molex 2599 Series Vertical PCB PCB Header 5.08 mm Pitch Shrouded
- Molex 38-00 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 4455 Series Top Entry Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 4455 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex KK 254 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
