Molex 151002 Series Right Angle Surface PCB Header Pin, 29 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 400 units)*

€4,008.78

(exc. VAT)

€4,930.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€4,008.78€10.022

*price indicative

RS Stock No.:
684-373
Mfr. Part No.:
151002-0005
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header Pin

Series

151002

Current

1.5A

Pitch

1.27mm

Number of Contacts

29

Housing Material

LCP

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Surface Mount

Row Pitch

1.27mm

Minimum Operating Temperature

0°C

Contact Gender

Female

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

Voltage

30V

COO (Country of Origin):
CN
The Molex SAS 12G connector serves as a robust interface solution for systems employing Serial Attached SCSI technologies. Designed for seamless integration, this receptacle features a 1.27mm and 0.80mm signal pitch, ensuring optimal connectivity for high-speed data transfers. With its right-angle configuration and surface mount design, it is tailored for efficient PCB layout and minimal space requirements. The connector accommodates up to 29 circuits and meets stringent electrical specifications, making it a reliable choice for modern applications. Furthermore, its lead-free and halogen-free materials align with contemporary environmental standards, showcasing a commitment to sustainability without compromising performance.

Capable of operating within a temperature range of 0° to +55°C, enhancing usability across environments

Low-halogen material usage aids in meeting eco-friendly guidelines

Compatible with SFF-8482 and SFF-8680 plugs, increasing flexibility in system design

Utilizes multiple plating materials to enhance electrical performance and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy