Molex 203559 Series Right Angle Surface PCB Header Pin, 15 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-661
- Mfr. Part No.:
- 203559-1507
- Manufacturer:
- Molex
Subtotal (1 reel of 1300 units)*
€9,270.84
(exc. VAT)
€11,403.13
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €9,270.84 | €7.131 |
*price indicative
- RS Stock No.:
- 684-661
- Mfr. Part No.:
- 203559-1507
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 203559 | |
| Product Type | PCB Header Pin | |
| Pitch | 1mm | |
| Number of Contacts | 15 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Row Pitch | 1mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 203559 | ||
Product Type PCB Header Pin | ||
Pitch 1mm | ||
Number of Contacts 15 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Row Pitch 1mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Molex Pico-Clasp PCB Header is engineered to provide robust connections for wire-to-board applications. Designed with a 1.00mm pitch, this surface mount component accommodates up to 15 circuits, making it ideal for compact PCB layouts. Its right-angle orientation and natural nylon housing ensure optimal performance and space efficiency. With 0.76μm gold plating on mating surfaces, it guarantees excellent electrical conductivity while supporting a voltage of up to 100V AC/DC. Built for durability, this header can endure 30 mating cycles without compromising reliability, making it a dependable choice for various electronic applications.
Constructed with a natural nylon resin housing for durability and resilience
Gold plating on contact surfaces ensures superior conductivity and low contact resistance
Durable for up to 30 mating cycles, supporting long-term use without failure
Mates seamlessly with Pico-Clasp Low-Halogen Receptacle Housings for enhanced compatibility
Related links
- Molex 501568 Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex 501331 Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex 35363 Series Right Angle Through Hole PCB Header Pin 2 mm Pitch Shrouded
- Molex 504449 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 4455 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 87438 Series Right Angle Surface PCB Header 1.50 mm Pitch Shrouded
- Molex 70634 Series Right Angle Surface PCB Header Pin 2.54 mm Pitch Shrouded
