Molex 216571 Series Vertical PCB PCB Header, 6 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-427
- Mfr. Part No.:
- 216571-2006
- Manufacturer:
- Molex
Subtotal (1 tray of 120 units)*
€250.66
(exc. VAT)
€308.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €250.66 | €2.089 |
*price indicative
- RS Stock No.:
- 684-427
- Mfr. Part No.:
- 216571-2006
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 216571 | |
| Pitch | 3mm | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Row Pitch | 3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 216571 | ||
Pitch 3mm | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Row Pitch 3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit+ Vertical Header is specifically engineered for reliable power and signal connectivity in a variety of applications. Designed with a 3.00mm pitch and accommodating up to 6 circuits, this through-hole component ensures stable and efficient performance. Its compatibility with micro-fit receptacles enhances versatility, making it ideal for wire-to-board connections. The headers construction features high copper alloy for robust electrical conductivity, complemented by a gold plating that offers exceptional durability and resistance to tarnishing. With a temperature range spanning from -40° to +125°C, it is suitable for diverse operating environments, ensuring your devices function optimally under various conditions.
Durable gold plating ensures long lasting performance
High copper alloy construction provides excellent electrical conductivity
Glow wire capability enhances safety in demanding applications
Vertical orientation optimises space utilisation on PCBs
Low halogen material contributes to environmental compliance
PCB retention feature adds stability during assembly and use
Tray packaging streamlines manufacturing processes
Flammability rating of 94V0 ensures compliance with safety standards
Related links
- Molex 216571 Series Vertical PCB PCB Header 3 mm Pitch Shrouded
- Molex 216571 Series Vertical PCB PCB Header 3 mm Pitch Shrouded
- Molex 216571 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 216571 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
