Molex 216571 Series Vertical PCB PCB Header, 5 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-827
- Mfr. Part No.:
- 216571-2005
- Manufacturer:
- Molex
Subtotal (1 tray of 100 units)*
€229.99
(exc. VAT)
€282.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €229.99 | €2.30 |
*price indicative
- RS Stock No.:
- 684-827
- Mfr. Part No.:
- 216571-2005
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 216571 | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Row Pitch | 3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 216571 | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Row Pitch 3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit+ Vertical Header designed for reliable, high-performance connections in power and wire-to-board applications. With a robust through-hole design and 3.00mm pitch, this single-row connector features five circuits that provide excellent conductivity and durability. The component not only meets stringent industry standards with its low-halogen and GADSL compliance but also offers superior plating options, including 0.38μm gold for mating and matte tin for termination. Its glow-wire capability and flammability rating of 94V0 ensure safety and reliability in various demanding environments. With an operational temperature range from -40° to +125°C, this connector is fully equipped for use in both consumer and industrial applications.
Designed for through hole applications, facilitating easy PCB integration
Five circuit design maximises connectivity opportunities
Glow wire capability enhances safety in critical applications
Low halogen compliance aligns with eco friendly manufacturing practices
Premium gold plating on mating surfaces ensures optimal conductivity
Surface mount and wave solder compatible for versatile installation
Durability rated for up to 200 mating cycles, ensuring longevity
Robust black resin material enhances aesthetic and structural integrity
Features PCB retention and keying for secure, reliable connections
Related links
- Molex 216571 Series Vertical PCB PCB Header 3 mm Pitch Shrouded
- Molex 216571 Series Vertical PCB PCB Header 3 mm Pitch Shrouded
- Molex 216571 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 216571 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
