Molex 70280 Series Vertical PCB PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 bag of 400 units)*

€278.51

(exc. VAT)

€342.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€278.51€0.696

*price indicative

RS Stock No.:
684-564
Mfr. Part No.:
10-89-7201
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

70280

Pitch

2.54mm

Current

3A

Number of Contacts

20

Housing Material

Polyester

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

PCB

Contact Material

Brass

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Tail Pin Length

2.79mm

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Mating Pin Length

6.1mm

Voltage

250V

COO (Country of Origin):
MY
The Molex C-Grid Breakaway Header is engineered to facilitate reliable connections in PCB applications. This component features a 2.54mm pitch, high-temperature construction designed for vertical, dual-row assembly with 20 circuits. The breakaway style allows for flexible configurations, ensuring seamless integration in board-to-board and wire-to-board settings. Made from high-temperature thermoplastic and coated with durable tin plating, this product guarantees long-lasting performance. Its black resin colours enhances visibility while providing excellent resistance to various environmental factors. Suitable for various applications, including signal transfer, the C-Grid header embodies durability and precision in every connection.

Durability rating up to 25 mating cycles enhances product longevity

Low-halogen status complies with environmental regulations

Designed for a temperature range of -40° to +105°C, ensuring versatility

Compatible with various mating parts, including surface mount and through hole connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy