Molex 70280 Series Vertical Through Hole PCB Header, 80 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
684-606
Mfr. Part No.:
10-89-7802
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

70280

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Housing Material

Polyester

Number of Contacts

80

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Tail Pin Length

2.79mm

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Mating Pin Length

6.1mm

Voltage

250V

COO (Country of Origin):
MY
The Molex C-Grid Breakaway Header is engineered for optimal board-to-board connectivity, ensuring reliable signal transmission in high-temperature applications. With a pitch of 2.54mm and a robust, dual-row design housing 80 circuits, this component is your go-to solution for versatile PCB header needs. Crafted to endure up to 50 mating cycles, it boasts black high-temperature thermoplastic resin construction and facilitates smooth installation through its through-hole termination style. Ideal for a variety of applications, it offers impressive durability, making it a vital addition to your electronic assembly projects.

Stackable design enables space-saving and versatile connections

Durable construction supports up to 50 mating cycles, promoting reliability

Compatible with various C-Grid components for expanded application options

Lead-free process capability ensures compliance with environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy