Molex 200989 Series Vertical Surface PCB Header, 12 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 684-651
- Mfr. Part No.:
- 200989-0012
- Manufacturer:
- Molex
Subtotal (1 tube of 100 units)*
€240.54
(exc. VAT)
€295.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €240.54 | €2.405 |
*price indicative
- RS Stock No.:
- 684-651
- Mfr. Part No.:
- 200989-0012
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 200989 | |
| Pitch | 1.27mm | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Row Pitch | 1.27mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 200989 | ||
Pitch 1.27mm | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Row Pitch 1.27mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SG
The Molex Slim-Grid Header is a reliable solution designed for intricate electronic connections, providing superior performance and efficiency. Its innovative design promotes excellent signal integrity and durability, making it ideal for demanding environments. The versatile nature of this product caters to an array of uses, confirming its important role in modern technological setups.
Engineered to deliver optimal signal integrity for enhanced performance
Robust design ensures durability under rigorous operational conditions
Facilitates a secure and reliable connection for various electronic applications
Streamlined installation process saves time and reduces complexity
Versatile compatibility across a wide range of systems and devices
Manufactured to meet the high standards required in critical applications
Related links
- Molex Slim-Grid Series Straight 24 Contact(s) 2 Row, Shrouded
- Molex 74099 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex Mega-Fit Series Right Angle Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Straight Through Hole PCB Header 5.7 mm Pitch Shrouded
- ERNI SMC Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- HARWIN M55-700 Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
