Molex 74099 Series Vertical Surface Mount PCB Header, 12 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 693-824
- Mfr. Part No.:
- 74099-0012
- Manufacturer:
- Molex
Subtotal (1 tube of 20 units)*
€270.72
(exc. VAT)
€332.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €270.72 | €13.536 |
*price indicative
- RS Stock No.:
- 693-824
- Mfr. Part No.:
- 74099-0012
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 74099 | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass Alloy Bronze Alloy | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 74099 | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass Alloy Bronze Alloy | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex SL Wire-to-Board Header is an Advanced connector designed for superior performance in PCB applications. Featuring a single-row, vertical orientation, it accommodates a 3.05mm pocket for secure mating. With 12 circuits available, this product is perfect for signal and wire-to-board connections, offering unmatched reliability and efficiency. Engineered from high-temperature thermoplastic and metal materials like brass, it ensures stability under various conditions. The product is compliant with EU RoHS standards, making it an environmentally friendly choice. Ideal for integration in Compact designs, its surface mount termination Interface enhances ease of installation in high-density circuits while ensuring maximum current capacity up to 3.0A and voltage at 250V.
Designed for single-row and vertical mounting, optimising space in PCB layouts
Accommodates 12 circuits, Ideal for demanding signal applications
Composed of Durable high-temperature thermoplastic for enhanced longevity
Max current rating of 3.0A ensures robust performance in various applications
Rated for maximum voltage of 250V, offering versatility across diverse uses
Surface mount Interface allows for efficient assembly and integration
Compatible with SL single row crimp housings and female receptacles for versatile usage
Fully shrouded design prevents accidental disengagement during operation
Accommodates 12 circuits, Ideal for demanding signal applications
Composed of Durable high-temperature thermoplastic for enhanced longevity
Max current rating of 3.0A ensures robust performance in various applications
Rated for maximum voltage of 250V, offering versatility across diverse uses
Surface mount Interface allows for efficient assembly and integration
Compatible with SL single row crimp housings and female receptacles for versatile usage
Fully shrouded design prevents accidental disengagement during operation
Related links
- Molex 74099 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Molex 74099 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Molex 74099 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Molex 74099 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Molex 74099 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Molex 74099 Series Vertical Surface Mount Header 2.54 mm Pitch Shrouded
- Molex SL Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 200989 Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
