Molex 202396 Series Right Angle Surface PCB Header, 2 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-656
- Mfr. Part No.:
- 202396-0207
- Manufacturer:
- Molex
Subtotal (1 reel of 1700 units)*
€2,295.55
(exc. VAT)
€2,823.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,295.55 | €1.35 |
*price indicative
- RS Stock No.:
- 684-656
- Mfr. Part No.:
- 202396-0207
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 202396 | |
| Product Type | PCB Header | |
| Pitch | 1mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Row Pitch | 1mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 202396 | ||
Product Type PCB Header | ||
Pitch 1mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Row Pitch 1mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Molex Pico-clasp PCB header is engineered for high-performance electrical connections, featuring a compact design suitable for surface mount applications. This robust connector supports up to 2.0A of current and a maximum voltage of 100V AC/DC, making it versatile for various signal and wire-to-board applications. The header comprises a single row with two circuits and is crafted from durable materials, including phosphor bronze for wiring and nylon for insulation, ensuring long-lasting reliability. With a right-angle orientation and fully shrouded design, it allows for efficient space utilization on PCBs, while the 0.10μm gold plating ensures superior mating performance.
Surface mount termination simplifies assembly and integration into systems
Mates seamlessly with compatible pico-clasp receptacle housings for versatile configurations
Embossed tape on reel packaging facilitates efficient handling and installation
Suitable for a variety of signal applications, providing flexibility in design
Related links
- Molex 202396 Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex 202396 Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex 202396 Series Vertical Through Hole PCB Header 1 mm Pitch Shrouded
- Molex 501568 Series Right Angle Surface Header 1.27 mm Pitch Shrouded
- Molex Pico-Clasp Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex 504449 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 223939 Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
