Molex 501568 Series Right Angle Surface Header, 2 Contact(s), 1.27 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 817-263
- Mfr. Part No.:
- 501568-0207
- Manufacturer:
- Molex
Subtotal (1 reel of 1700 units)*
€1,003.25
(exc. VAT)
€1,234.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,003.25 | €0.59 |
*price indicative
- RS Stock No.:
- 817-263
- Mfr. Part No.:
- 501568-0207
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Series | 501568 | |
| Pitch | 1.27mm | |
| Current | 2A | |
| Number of Contacts | 2 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Series 501568 | ||
Pitch 1.27mm | ||
Current 2A | ||
Number of Contacts 2 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 100V | ||
- COO (Country of Origin):
- JP
The Molex PCB Header offers an ultra-compact solution for wire-to-board connections in space-constrained electronic designs. Featuring a fully shrouded housing and a right-angle surface-mount orientation, this connector ensures secure mating and protection for sensitive pins while maintaining a miniature footprint on the circuit board.
Single row 2-position circuit layout
Ultra-fine 1.00 millimetre pitch spacing
Reliable 1.0 A current capacity per contact
Maximum voltage rating of 50 V
Related links
- Molex 501568 Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex 501568 Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex 501568 Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex 501568 Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex 501568 Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex 202396 Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
