Molex 42375 Series Vertical Through Hole PCB Header, 8 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 684-681
- Mfr. Part No.:
- 22-28-4084
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-681
- Mfr. Part No.:
- 22-28-4084
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 42375 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 4A | |
| Number of Contacts | 8 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.05mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 42375 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 4A | ||
Number of Contacts 8 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.05mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex KK 254 Breakaway Header is expertly designed for secure and efficient connections in electronic applications, featuring eight circuits configured for vertical orientation. Engineered for reliable performance, it ensures enhanced mating durability through its robust construction, making it ideal for demanding applications such as board-to-board and wire-to-board connections. With a sophisticated selective gold plating on the contact points, the component not only offers superior conductivity but also accommodates a maximum voltage of 500V and current of 4.0A. This header is versatile, suitable for various PCB thicknesses, and is packaged for easy handling, ensuring optimal usability across multiple engineering scenarios.
Eight circuits allow for efficient signal and power distribution
Vertical orientation optimizes space in compact electronic designs
Constructed from high temperature thermoplastic for enhanced durability
Selective gold plating ensures superior conductivity and rust resistance
Durability of 100 mating cycles guarantees a long service life
Compatible with a range of housings and connectors for flexible integration
Designed for through hole termination, facilitating easy assembly
Meets industry compliance standards, ensuring reliability in sensitive applications
Related links
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
