Molex 42375 Series Vertical Through Hole PCB Header, 13 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 684-684
- Mfr. Part No.:
- 22-28-4130
- Manufacturer:
- Molex
Subtotal (1 bag of 500 units)*
€305.92
(exc. VAT)
€376.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €305.92 | €0.612 |
*price indicative
- RS Stock No.:
- 684-684
- Mfr. Part No.:
- 22-28-4130
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 42375 | |
| Pitch | 2.54mm | |
| Current | 4A | |
| Number of Contacts | 13 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.05mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 42375 | ||
Pitch 2.54mm | ||
Current 4A | ||
Number of Contacts 13 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.05mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex KK 254 Breakaway Header offers a reliable solution for versatile connectivity in PCB applications. Designed with a vertical orientation, this header accommodates 13 circuits and is ideal for board-to-board and wire-to-board connections. Its tin plating enhances durability, making it suitable for environments with varying electrical needs. With a maximum voltage of 500V and a current capacity of 4.0A per contact, this header ensures effective signal transfer, while its high-temperature thermoplastic construction provides robust resistance to heat. The practical design features a mating pin length of 6.09mm, ensuring compatibility with various mating components, thereby simplifying assembly processes and optimising performance.
Vertical orientation enhances space efficiency in PCB layouts
Durable tin plating offers corrosion resistance and extends service life
Accommodates up to 13 circuits for versatile connectivity applications
Maximum voltage rating of 500V supports a wide range of electrical projects
Constructed from high temperature thermoplastic for added durability
Compatible with a variety of KK 254 crimp housings and connectors
Simplified assembly processes due to its accurate mating pin design
Meets compliance standards for environmental safety, ensuring peace of mind
Related links
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
