Molex 42375 Series Vertical PCB PCB Header, 25 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 684-689
- Mfr. Part No.:
- 22-28-5250
- Manufacturer:
- Molex
Subtotal (1 bag of 250 units)*
€253.20
(exc. VAT)
€311.44
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €253.20 | €1.013 |
*price indicative
- RS Stock No.:
- 684-689
- Mfr. Part No.:
- 22-28-5250
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 42375 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 4A | |
| Housing Material | Nylon | |
| Number of Contacts | 25 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.05mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 42375 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 4A | ||
Housing Material Nylon | ||
Number of Contacts 25 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 3.05mm | ||
Standards/Approvals RoHS | ||
Voltage 500 V | ||
- COO (Country of Origin):
- IN
The Molex KK 254 Breakaway Header designed to ensure seamless connectivity in electronic assemblies. With its vertical orientation and 25 circuits, this header enables reliable board-to-board and wire-to-board connections, making it ideal for a variety of applications. The durable tin plating and high-temperature thermoplastic resin enhance its robustness, while the kinked PC tails provide secure mounting on PCBs. This component not only meets stringent compliance standards, including EU RoHS and REACH, but also supports a maximum current of 4.0A and voltage of 500V, ensuring efficient performance in high-demand environments. Part of the 42375 series, this product's versatile features and strong engineering support make it an essential addition for professional electronic designs.
Supports 25 circuits for optimal connectivity
Vertical orientation allows for space efficient designs
Constructed with high temperature thermoplastic resin for durability
Tin plating offers excellent corrosion resistance
Breakaway feature enhances connection versatility
Compatible with multiple crimp housings and receptacle housings
Designed for easy through hole termination interface style
Ensures compliance with global regulatory standards for safety
Durability of up to 25 mating cycles optimises longevity
Related links
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
