Molex 151062 Series Vertical Surface PCB Header, 8 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-717
- Mfr. Part No.:
- 151062-1008
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-717
- Mfr. Part No.:
- 151062-1008
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 151062 | |
| Pitch | 2mm | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Row Pitch | 2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 151062 | ||
Pitch 2mm | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Row Pitch 2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SG
The Molex Milli-grid connector system is engineered to deliver reliable connectivity in a compact design. This 2.00mm pitch PCB header is optimized for surface mount applications, providing versatile performance in a single-row, vertical orientation. With 8 circuits and durable construction, this connector system ensures efficient signal and wire-to-board connections. Its advanced tin plating minimizes resistance, enhancing electrical reliability, while the halogen-free composition meets modern environmental standards. Designed for compatibility and ease of assembly, this connector is an ideal choice for a wide range of electronic devices and systems.
Durability rated for 25 mating cycles, ensuring long-lasting performance
Compliant with REACH and RoHS standards, ensuring safe usage
Black resin offers a sleek aesthetic while providing robust insulation
Features PCB locator and retention for secure installation
Related links
- Molex Milli-Grid Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Molex 171813 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- Molex Mini-Fit Max Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 560020 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex Micro-One Series Vertical 8 Contact(s) 1 Row, Shrouded
- Molex 50557 Series Straight 8 Contact(s) 1 Row, Shrouded
- Wurth Elektronik WR-WTB Series Vertical Surface PCB Header 2 mm Pitch Shrouded
