Molex 171813 Series Vertical PCB PCB Header, 8 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 683-823
- Mfr. Part No.:
- 171813-1008
- Manufacturer:
- Molex
Subtotal (1 bag of 100 units)*
€278.52
(exc. VAT)
€342.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €278.52 | €2.785 |
*price indicative
- RS Stock No.:
- 683-823
- Mfr. Part No.:
- 171813-1008
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 171813 | |
| Current | 7A | |
| Pitch | 3.96mm | |
| Number of Contacts | 8 | |
| Housing Material | TPE | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 3.96mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 171813 | ||
Current 7A | ||
Pitch 3.96mm | ||
Number of Contacts 8 | ||
Housing Material TPE | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 3.96mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex KK 396 RPC Vertical Header is engineered to facilitate reliable connections in various applications, including board-to-board and wire-to-board interactions. This high-performance header features a 3.96mm pitch design with a friction lock mechanism, ensuring secure mating and stability. With a pin length of 17.02mm and an impressive gold plating of 15μm, it ensures excellent conductivity and durability. Suitable for environments requiring compliance with stringent PCB standards, this component is an ideal choice for both power and signal management needs. Its active status confirms ongoing production support, making it a dependable option for manufacturers and engineers alike.
Requires a recommended PCB thickness of 1.60mm for optimal use
Compatible with various crimp housings, increasing versatility
Low-halogen and compliant with EU RoHS standards
Active status guarantees continued availability and support
Related links
- Molex 171813 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 171813 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 171813 Series Vertical Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 171813 Series Vertical Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 171813 Series Vertical Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 171813 Series Vertical Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 171813 Series Vertical Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 35313 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
