Molex 171857 Series Right Angle Through Hole PCB Header Pin, 4 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-753
- Mfr. Part No.:
- 171857-1004
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-753
- Mfr. Part No.:
- 171857-1004
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header Pin | |
| Series | 171857 | |
| Pitch | 2.54mm | |
| Current | 4A | |
| Housing Material | Nylon | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header Pin | ||
Series 171857 | ||
Pitch 2.54mm | ||
Current 4A | ||
Housing Material Nylon | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex KK 254 Wire-to-Board Right-Angle Header designed to provide reliable electrical connections in compact PCB applications. This product features a friction lock mechanism and 15μm gold plating for enhanced durability and conductivity. With a configuration of 4 circuits, it supports a maximum current of 4.0A and voltage of 500V, making it ideal for power and signal applications. Crafted from nylon resin, the header is rated for a temperature range of -40° to +105°C, ensuring dependable performance under various environmental conditions. Its thoughtful design includes a black resin finish and through-hole termination interface for straightforward integration into your electronic assemblies.
Through-hole termination interface for easy installation
Black resin finish provides a professional appearance
Designed for compatibility with multiple mating parts for flexibility
Ideal for applications requiring reliable wire-to-board connections
Related links
- Molex 171857 Series Right Angle Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 171857 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 171857 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 171857 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 171857 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 171857 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 70634 Series Right Angle Surface PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 151120 Series Right Angle Surface PCB Header Pin 2 mm Pitch Shrouded
