Molex 171857 Series Right Angle Through Hole PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 788-082
- Mfr. Part No.:
- 171857-4004
- Manufacturer:
- Molex
Subtotal (1 reel of 300 units)*
€355.86
(exc. VAT)
€437.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €355.86 | €1.186 |
*price indicative
- RS Stock No.:
- 788-082
- Mfr. Part No.:
- 171857-4004
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 171857 | |
| Product Type | PCB Header | |
| Current | 4A | |
| Pitch | 2.54mm | |
| Housing Material | TPE | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 171857 | ||
Product Type PCB Header | ||
Current 4A | ||
Pitch 2.54mm | ||
Housing Material TPE | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex PCB Header offers reliable interconnection solutions, designed to facilitate secure connections in electronic applications, supporting seamless data and power transfer between circuit boards.
Constructed for robust PCB integration, enhancing stability
Supports various connector types including board-to-board and wire-to-board
Designed for efficient signal integrity and electrical performance
Facilitates a broad range of applications across multiple industries
Related links
- Molex 171857 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 171857 Series Right Angle Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 171857 Series Right Angle Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 171857 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 171857 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 171857 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
