Molex 4094 Series Right Angle PCB PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 684-836
- Mfr. Part No.:
- 22-12-2021
- Manufacturer:
- Molex
Subtotal (1 bag of 500 units)*
€276.38
(exc. VAT)
€339.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €276.38 | €0.553 |
*price indicative
- RS Stock No.:
- 684-836
- Mfr. Part No.:
- 22-12-2021
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 4094 | |
| Current | 4A | |
| Pitch | 2.54mm | |
| Number of Contacts | 2 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.15mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 4094 | ||
Current 4A | ||
Pitch 2.54mm | ||
Number of Contacts 2 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 3.15mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex KK 254 Wire-to-Board Header designed for reliable connections in PCB applications. Offering single-row, right-angle configurations, this header supports 2 circuits with a maximum current load of 4.0A and a voltage rating of 500V. Crafted from durable PA Polyamide Nylon and featuring gold plating for excellent conductivity, this component is ideal for board-to-board and signal applications. With a focus on flexibility and performance, it also accommodates various PCB thicknesses and provides easy integration into compact designs. Its robust construction ensures longevity with a mating cycle durability of up to 100, making it suitable for numerous industry applications.
Right angle design facilitates space efficient placement on PCBs
Supports 2 circuit configurations, perfect for varied applications
Constructed from high quality PA Polyamide Nylon for durability
Gold plating enhances electrical connections and prevents corrosion
Mating cycles durability of up to 100 ensures long term reliability
Compact design suitable for board to board and signal applications
Bag packaging types ensure convenience and safety during storage
No PCB retention and locator provide straightforward installation
Compatible with a wide range of KK 254 single row crimp housings
Related links
- Molex 4094 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 4094 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 4094 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 4094 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 4094 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 4094 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex 22-12 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
