Molex 4094 Series Right Angle PCB PCB Header, 11 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 683-733
- Mfr. Part No.:
- 22-12-2111
- Manufacturer:
- Molex
Subtotal (1 bag of 150 units)*
€256.37
(exc. VAT)
€315.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €256.37 | €1.709 |
*price indicative
- RS Stock No.:
- 683-733
- Mfr. Part No.:
- 22-12-2111
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 4094 | |
| Current | 4A | |
| Pitch | 2.54mm | |
| Housing Material | Nylon | |
| Number of Contacts | 11 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.15mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 4094 | ||
Current 4A | ||
Pitch 2.54mm | ||
Housing Material Nylon | ||
Number of Contacts 11 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.15mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex KK 254 Wire-to-Board Header is meticulously designed for efficient and reliable electrical connections in various applications. This component features a right-angle configuration and accommodates 11 circuits, ensuring seamless integration and versatility in board-to-board and signal interfacing. Constructed from durable PA polyamide nylon with gold plating, it guarantees robust performance and longevity. Its compact design allows for efficient space utilisation on PCBs, while the through-hole termination interface simplifies installation and enhances connectivity. Ideal for PCB headers and receptacles in active and diverse environments, this product exemplifies quality and performance, making it an essential choice for your electronic projects.
Right angle orientation optimises board space and assists in compact design
Accommodates 11 circuits, facilitating multi channel connections
Durable PA polyamide nylon construction ensures lasting reliability
Gold plating enhances conductivity and protects against corrosion
Through hole termination style simplifies installation and improves stability
Durability withstands up to 100 mating cycles, ensuring ongoing functionality
Natural resin colour provides a clean aesthetic while allowing for easy inspection
Stackable design enables flexible configurations for complex assemblies
Compatible with several housings, enhancing versatility in product integration
Related links
- Molex 4094 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 4094 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 4094 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 4094 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 4094 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 4094 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 22-05 Series Right Angle Through Hole PCB Header 1 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
