Molex 71308 Series Vertical PCB PCB Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 684-892
- Mfr. Part No.:
- 15-91-2140
- Manufacturer:
- Molex
Subtotal (1 tube of 1620 units)*
€1,093.75
(exc. VAT)
€1,345.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €1,093.75 | €0.675 |
*price indicative
- RS Stock No.:
- 684-892
- Mfr. Part No.:
- 15-91-2140
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 71308 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | TPE | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 71308 | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material TPE | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex C-Grid 2.54mm Pitch Breakaway Header designed for versatile connectivity solutions in electronic applications. This dual row, vertical header supports 14 circuits and is engineered for surface mounting, ensuring a reliable connection without the need for PCB locator pegs. With a robust construction featuring tin plating, this component withstands operational challenges while maintaining excellent performance. Its high-temperature thermoplastic resin ensures durability across a wide temperature range of -40° to +120°C. Perfect for board-to-board and wire-to-board applications, the C-Grid series is a reliable choice for engineers looking to optimize their designs with high-current capabilities and longevity in mind.
Compatible with multiple C-Grid connectors for versatile applications
Flammability rating of 94V-0 enhances safety standards
Mechanical durability with up to 25 mating cycles for reliable connections
Lightweight at only 0.857g, reducing overall assembly weight
Related links
- Molex 71308 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
