Molex 5566 Series Vertical PCB PCB Header, 10 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 685-019
- Mfr. Part No.:
- 39-29-9109
- Manufacturer:
- Molex
Subtotal (1 tray of 80 units)*
€350.15
(exc. VAT)
€430.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €350.15 | €4.377 |
*price indicative
- RS Stock No.:
- 685-019
- Mfr. Part No.:
- 39-29-9109
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 5566 | |
| Product Type | PCB Header | |
| Current | 9A | |
| Pitch | 4.2mm | |
| Number of Contacts | 10 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 4.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.5mm | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 5566 | ||
Product Type PCB Header | ||
Current 9A | ||
Pitch 4.2mm | ||
Number of Contacts 10 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 4.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.5mm | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Jr. Vertical Header serves as a robust connector solution designed for potential applications requiring reliable wire to board connectivity. Featuring a 4.20mm pitch and accommodating 10 circuits in a dual-row configuration this header integrates a snap-in plastic peg PCB lock offering enhanced stability during operation. Ideal for power applications this component ensures durability with up to 30 mating cycles and is constructed to withstand temperatures ranging from -40° to +105°C. As an active product within the 5566 series its natural resin colour complements diverse PCB designs while ensuring compliance with essential industry standards including EU RoHS and REACH.
Snap-in PCB lock prevents dislocation which enhancing the reliability of connections in demanding environments
Natural resin colour and nylon material provide compatibility with various PCB designs
RoHS and REACH compliant highlighting environmental sustainability and safety
Offers a recommended PCB thickness of 1.60mm which ensuring optimal performance in standard applications
Mates seamlessly with Mini-Fit Jr. receptacle housings for versatile interconnectivity
Features a vertical orientation saving space on crowded PCBs while maintaining accessibility
Meets industry standards for component integrity which ensuring high-performance in electrical applications
Related links
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Vertical PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
