Molex 5566 Series Vertical PCB PCB Header, 14 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 685-020
- Mfr. Part No.:
- 39-29-9145
- Manufacturer:
- Molex
Subtotal (1 tray of 40 units)*
€288.46
(exc. VAT)
€354.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €288.46 | €7.212 |
*price indicative
- RS Stock No.:
- 685-020
- Mfr. Part No.:
- 39-29-9145
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 5566 | |
| Pitch | 4.2mm | |
| Current | 9A | |
| Number of Contacts | 14 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 4.2mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 5566 | ||
Pitch 4.2mm | ||
Current 9A | ||
Number of Contacts 14 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 4.2mm | ||
Termination Type Solder | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Jr. Vertical Header designed to provide a reliable and efficient connection for power wire to board applications. Featuring a compact dual-row design with a 4.20mm pitch and 14 circuits this header ensures secure mating with standard Mini-Fit female terminals. Equipped with a snap-in plastic peg PCB lock it offers enhanced retention while maintaining compliance with low-halogen and EU RoHS standards. Tailored for durability in demanding environments it supports up to 13A per circuit making it suitable for a broad range of electronic applications. With its robust construction and ease of use the Mini-Fit Jr. is an ideal choice for engineers seeking dependable performance and versatility.
Incorporates gold-plated contacts for enhanced conductivity and robust performance
Designed with a vertical orientation allowing for space-saving installations on PCBs
Utilises a snap-in plastic peg for secure PCB retention and stability during operation
Meets multiple compliance standards including EU RoHS and low-halogen which ensuring environmental safety
Allows for a recommended PCB thickness of 1.60mm which enhancing compatibility with various board designs
Has a flammability rating of 94V-2 providing assurance in safety-critical applications
Maximises durability with a mating cycle endurance of up to 30 cycles which ensuring long-term reliability
Related links
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
