Molex 42375 Series Vertical Through Hole PCB Header Pin, 36 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 685-038
- Mfr. Part No.:
- 22-28-4367
- Manufacturer:
- Molex
Subtotal (1 bag of 80 units)*
€357.86
(exc. VAT)
€440.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €357.86 | €4.473 |
*price indicative
- RS Stock No.:
- 685-038
- Mfr. Part No.:
- 22-28-4367
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header Pin | |
| Series | 42375 | |
| Pitch | 2.54mm | |
| Current | 4A | |
| Housing Material | Nylon | |
| Number of Contacts | 36 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.05mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header Pin | ||
Series 42375 | ||
Pitch 2.54mm | ||
Current 4A | ||
Housing Material Nylon | ||
Number of Contacts 36 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.05mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex KK 254 Breakaway Header is a highly efficient electronic connector designed for seamless board-to-board and wire-to-board applications. With 36 circuits capable of handling a maximum current of 4.0A and voltage rated at 500V, this component ensures reliable connectivity in various PCB setups. Its gold selective plating and robust high-temperature thermoplastic construction enhance durability and performance, making it suitable for demanding environments. The vertical orientation and precise 2.54mm mating interface, coupled with a low weight of just 2.448g, make it an ideal choice for compact designs. Moreover, compliance with EU RoHS standards ensures that the product meets stringent environmental regulations.
Supports up to 36 circuits, providing versatility for various applications
Constructed with high quality brass and gold plating for enhanced conductivity
Vertical orientation optimises space within compact electronic assemblies
High temperature thermoplastic ensures resilience against thermal stresses
Rated for a maximum voltage of 500V, suitable for high performance devices
Durability rated at 100 mating cycles promotes longevity and reliability
Designed with a user friendly through hole termination interface for easy installation
Meets EU RoHS compliance, demonstrating commitment to environmental standards
Related links
- Molex 42375 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Unshrouded
