Molex 42404 Series Right Angle Through Hole PCB Header Pin, 16 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 685-088
- Mfr. Part No.:
- 15-24-9164
- Manufacturer:
- Molex
Subtotal (1 tray of 80 units)*
€322.39
(exc. VAT)
€396.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €322.39 | €4.03 |
*price indicative
- RS Stock No.:
- 685-088
- Mfr. Part No.:
- 15-24-9164
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header Pin | |
| Series | 42404 | |
| Pitch | 4.2mm | |
| Current | 13A | |
| Number of Contacts | 16 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 4.2mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.56mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header Pin | ||
Series 42404 | ||
Pitch 4.2mm | ||
Current 13A | ||
Number of Contacts 16 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 4.2mm | ||
Termination Type Solder | ||
Tail Pin Length 3.56mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex mini-fit BMI header designed for robust connections in PCB applications, featuring a dual-row, right-angle design with a snap-in plastic peg for secure mounting. Ideal for board to board and wire to board configurations, this component accommodates up to 16 circuits, ensuring reliable performance for power and signal distribution. Constructed from high-quality PA polyamide nylon, it offers high durability and meets stringent flammability standards. With a maximum current rating of 13A per circuit and a voltage capacity of 600V, this header is engineered for efficiency and compliance with various environmental regulations, making it an excellent choice for a range of electronic devices.
Dual-row design enables efficient use of space on PCB
Right-angle orientation facilitates easy installation and connection
Snap-in plastic peg ensures a secure fit on the PCB
Constructed from durable PA polyamide nylon for long-lasting performance
Compliant with UL 94V-0 flammability standards for safety
Low-halogen design aligns with modern environmental compliance standards
Package includes comprehensive compatibility with specific receptacle headers
Related links
- Molex 42404 Series Right Angle Through Hole PCB Header Pin 4.2 mm Pitch Shrouded
- Molex 42404 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 42404 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 42404 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 42404 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 42404 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 42440 Series Vertical Through Hole PCB Header Pin 4.2 mm Pitch Shrouded
