Molex 171974 Series Right Angle Through Hole PCB Header Pin, 3 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 683-575
- Mfr. Part No.:
- 171974-0003
- Manufacturer:
- Molex
Subtotal (1 tube of 265 units)*
€313.10
(exc. VAT)
€385.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €313.10 | €1.182 |
*price indicative
- RS Stock No.:
- 683-575
- Mfr. Part No.:
- 171974-0003
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 171974 | |
| Product Type | PCB Header Pin | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 3 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Matt Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.3mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 171974 | ||
Product Type PCB Header Pin | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 3 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Matt Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.3mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex SL Header is expertly crafted for superior signal integrity in wire-to-board applications. With a 2.54mm pitch and three circuits, this right-angle, single-row connector features liquid crystal polymer (LCP) construction that enhances durability and thermal stability. The matte tin plating not only provides excellent corrosion resistance but also supports seamless mating and retention. Ideal for space-constrained designs, this shrouded header designed for through-hole mounting, ensuring secure PCB attachment. Its active status underscores reliability, making it a perfect choice for engineered solutions across various industries.
Through-hole termination style offers reliable mechanical stability on PCBs
Polarity features prevent incorrect mating connections, enhancing operational safety
Capable of withstanding a temperature range from -40° to +105°C
Suitable for signal applications, making it versatile across multiple sectors
Related links
- Molex 171974 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 171974 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 171977 Series Right Angle Surface PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 17181 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 42377 Series Right Angle Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 35328 Series Vertical Through Hole PCB Header Pin 7.92 mm Pitch Shrouded
- Molex 171814 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 206832 Series Vertical Through Hole PCB Header Pin 3 mm Pitch Shrouded
