Molex 172286 Series Right Angle Through Hole PCB Header Pin, 6 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 685-120
- Mfr. Part No.:
- 172286-1206
- Manufacturer:
- Molex
Subtotal (1 tray of 195 units)*
€423.76
(exc. VAT)
€521.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €423.76 | €2.173 |
*price indicative
- RS Stock No.:
- 685-120
- Mfr. Part No.:
- 172286-1206
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 172286 | |
| Product Type | PCB Header Pin | |
| Pitch | 3.5mm | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 3.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 172286 | ||
Product Type PCB Header Pin | ||
Pitch 3.5mm | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 3.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The Molex Ultra-Fit Vertical Header is expertly designed for power and wire to board applications featuring a compact 3.50mm pitch and accommodating up to six circuits. With kinked pins that enhance stability during soldering this header ensures a reliable connection even in demanding environments. Crafted from durable materials it boasts a stylish black finish and is glow-wire capable making it suitable for a range of applications. The header is compatible with various PCB layouts recommended for a thickness of 1.60mm and facilitates easy integration. Ideal for use in active applications its specifications meet stringent industry standards ensuring compliance and performance across various sectors.
Comprises six circuits optimising space utilisation
Kinked pins enhance joint integrity and soldering stability
Designed for 1.60mm PCB thickness which ensuring proper fit
Glow-wire capable making it suitable for safety-critical applications
Constructed from liquid crystal polymer and copper alloy for durability
Fully shrouded design protects against accidental contact and enhances safety
Compatible with a range of tangless receptacles promoting versatile applications
Meets key regulatory compliance including EU RoHS for environmentally conscious projects
Related links
- Molex 172286 Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 172286 Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 172286 Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 172286 Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex Ultra-Fit Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex Ultra-Fit Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex Ultra-Fit Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex Ultra-Fit Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
