Molex 172286 Series Straight Through Hole PCB Header, 3 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 798-711
- Mfr. Part No.:
- 172286-1103
- Manufacturer:
- Molex
Subtotal (1 tray of 500 units)*
€340.58
(exc. VAT)
€418.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €340.58 | €0.681 |
*price indicative
- RS Stock No.:
- 798-711
- Mfr. Part No.:
- 172286-1103
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 172286 | |
| Pitch | 3.5mm | |
| Current | 14A | |
| Number of Contacts | 3 | |
| Housing Material | Polymer | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 172286 | ||
Pitch 3.5mm | ||
Current 14A | ||
Number of Contacts 3 | ||
Housing Material Polymer | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex PCB Header provides reliable connectivity for various applications, ensuring secure electronic connections in demanding environments.
Designed for precision and durability in electronic assemblies
Offers high-speed connectivity to maximise performance
Suitable for a wide range of applications, including automotive and industrial
Facilitates easy installation with robust securing mechanisms
Related links
- Molex 172286 Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 172286 Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 172286 Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 172286 Series Right Angle Through Hole PCB Header Pin 3.5 mm Pitch Shrouded
- Molex Ultra-Fit Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex Ultra-Fit Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex Ultra-Fit Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex Ultra-Fit Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
