TE Connectivity MBXLE Series Right Angle Board Connector Assembly, 75 Contact(s), 2.54 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 686-217
- Mfr. Part No.:
- 5-6450832-9
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 20 units)*
€216.86
(exc. VAT)
€266.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €216.86 | €10.843 |
*price indicative
- RS Stock No.:
- 686-217
- Mfr. Part No.:
- 5-6450832-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | MBXLE | |
| Pitch | 2.54mm | |
| Current | 50A | |
| Number of Contacts | 75 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 4 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.43mm | |
| Mating Pin Length | 3.43mm | |
| Standards/Approvals | UL 94V-0 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series MBXLE | ||
Pitch 2.54mm | ||
Current 50A | ||
Number of Contacts 75 | ||
Housing Material Thermoplastic | ||
Number of Rows 4 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 3.43mm | ||
Mating Pin Length 3.43mm | ||
Standards/Approvals UL 94V-0 | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity 75-position PCB mount header features a right-angle, board-to-board design with a 2.54 mm / 6.35 mm centreline for secure connections. Fully shrouded for added protection, it is gold-plated (Au) to enhance conductivity and corrosion resistance. Ideal for high-density, high-performance applications, it ensures reliable connections in various electronic systems.
UL rating is recognized
Compatible with agency/standards products UL
UL flammability rating is UL 94V-0
Related links
- TE Connectivity MBXLE Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity 5-6450830 Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU IV/V Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
