TE Connectivity 5-6450830 Series Right Angle Board Connector Assembly, 28 Contact(s), 2.54 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 677-444
- Mfr. Part No.:
- 5-6450830-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 10 units)*
€208.85
(exc. VAT)
€256.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €208.85 | €20.885 |
*price indicative
- RS Stock No.:
- 677-444
- Mfr. Part No.:
- 5-6450830-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 5-6450830 | |
| Product Type | Connector Assembly | |
| Pitch | 2.54mm | |
| Current | 50A | |
| Number of Contacts | 28 | |
| Housing Material | High Temperature Thermoplastic Glass | |
| Number of Rows | 4 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Through-Hole Solder Terminal | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.43mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 5-6450830 | ||
Product Type Connector Assembly | ||
Pitch 2.54mm | ||
Current 50A | ||
Number of Contacts 28 | ||
Housing Material High Temperature Thermoplastic Glass | ||
Number of Rows 4 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Through-Hole Solder Terminal | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.43mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header designed for right-angle board-to-board connections in electronic systems requiring moderate signal density. It features 28 positions with dual centerline pitch options of 2.54 mm and 5.08 mm, offering flexibility for varied PCB layouts. The fully shrouded housing enhances mating accuracy and protects contacts during engagement.
Right-angle orientation supports edge-mounted PCB configurations
Dual pitch options provide layout versatility for signal routing
Gold-plated contacts ensure reliable conductivity and corrosion resistance
Related links
- TE Connectivity MULTI-BEAM Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MBXLE Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM XL Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM XLE Series Right Angle Board Connector Assembly 2.54 mm Pitch
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
