Molex 79109 Series Vertical Surface Mount Receptacle, 10-Contact, 2 Row, 2 mm Pitch Surface Mount
- RS Stock No.:
- 691-183
- Mfr. Part No.:
- 79109-8604
- Manufacturer:
- Molex
Subtotal (1 reel of 500 units)*
€2,443.69
(exc. VAT)
€3,005.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,443.69 | €4.887 |
*price indicative
- RS Stock No.:
- 691-183
- Mfr. Part No.:
- 79109-8604
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 10 | |
| Product Type | Receptacle | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Pitch | 2mm | |
| Current | 1A | |
| Termination Type | Surface Mount | |
| Housing Material | Thermoplastic | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 125V | |
| Series | 79109 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Product Type Receptacle | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Pitch 2mm | ||
Current 1A | ||
Termination Type Surface Mount | ||
Housing Material Thermoplastic | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 125V | ||
Series 79109 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- MY
The Molex Milli Grid Receptacle is designed for seamless board-to-board signal connections, providing robust performance for various applications. This component features a surface mount Interface with vertical orientation, allowing for efficient space utilisation in Compact layouts. With Advanced capabilities such as a durable, lead-free construction and a gold-plating specification, it ensures reliable signal integrity across 10 circuits. The receptacle is built to withstand up to 50 mating cycles, making it a dependable choice for critical electronic applications. Its design incorporates high-temperature thermoplastic resin and phosphor bronze materials, providing essential protection and durability to meet industry standards.
Surface mount design optimises space efficiency
Designed for reliable board-to-board signal transmission
Supports up to 10 circuits for versatile applications
Gold plating ensures excellent electrical performance
Operates efficiently within a temperature range of -55° to +105°C
Mating cycles of up to 50 enhance longevity and reliability
Compatibility with various headers provides flexibility in design.
Related links
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 mm Pitch Unshrouded
