Molex 79109 Series Vertical Surface Mount Receptacle, 8-Contact, 2 Row, 2 mm Pitch Surface Mount
- RS Stock No.:
- 693-856
- Mfr. Part No.:
- 79109-8403
- Manufacturer:
- Molex
Subtotal (1 reel of 500 units)*
€574.99
(exc. VAT)
€707.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €574.99 | €1.15 |
*price indicative
- RS Stock No.:
- 693-856
- Mfr. Part No.:
- 79109-8403
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 8 | |
| Product Type | Receptacle | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2mm | |
| Housing Material | Thermoplastic | |
| Termination Type | Surface Mount | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 125V | |
| Series | 79109 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Product Type Receptacle | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2mm | ||
Housing Material Thermoplastic | ||
Termination Type Surface Mount | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 125V | ||
Series 79109 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- SG
The Molex Milli Grid receptacle is a high-performance solution designed for efficient board-to-board and signal connections. Engineered with a vertical top/bottom entry to accommodate various mounting configurations, this product offers exceptional reliability and durability, thanks to its robust construction. The receptacle features 8 circuits and is lead-free, adhering to stringent compliance standards, making it suitable for a wide range of applications in modern electronics. Packed in embossed tape on reel, it ensures ease of handling and integration into automated assembly processes, enhancing overall productivity in manufacturing.
Designed with 8 circuits for versatile connectivity
Constructed from high temperature thermoplastic for durability
Utilises 0.38μm gold selective plating for superior conductivity
Supports a maximum current of 1.0A and a voltage of 125V
Durable design supports up to 50 mating cycles for long lasting performance
Mates seamlessly with various compatible headers for flexibility in applications
Temperature range of -55° to +105°C to withstand varying operational conditions
Related links
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 mm Pitch Unshrouded
