Molex 87933 Series Vertical Surface Mount Connector, 12 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 691-215
- Mfr. Part No.:
- 87933-1219
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-215
- Mfr. Part No.:
- 87933-1219
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector | |
| Series | 87933 | |
| Current | 1.4A | |
| Pitch | 1.27mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector | ||
Series 87933 | ||
Current 1.4A | ||
Pitch 1.27mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- ID
The Molex Slim-Grid Header is designed for efficient and reliable board-to-board connectivity. This innovative connector features twelve circuits with a surface mount design and vertical orientation, providing optimal space utilization in high-density applications. Crafted from Durable liquid crystal polymer with a gold plating for excellent conductivity, the header ensures robust performance under challenging environments, operating within a temperature range of -55° to +105°C. The integration of pick-and-place capabilities facilitates seamless assembly, while the low-halogen status ensures compliance with modern environmental standards. This component is an Ideal solution for enhancing signal integrity and maximizing connection reliability in electronic designs.
Pick-and-place capability streamlines assembly processes
Low-halogen materials comply with stringent environmental regulations
Operates effectively within a wide temperature range of -55° to +105°C
Designed for board-to-board and signal applications
Up to 500 mating cycles for enhanced longevity
Low-halogen materials comply with stringent environmental regulations
Operates effectively within a wide temperature range of -55° to +105°C
Designed for board-to-board and signal applications
Up to 500 mating cycles for enhanced longevity
Related links
- Molex Slim-Grid Series Straight 24 Contact(s) 2 Row, Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 46556 Series Vertical Surface Mount Connector 1.27 mm Pitch Unshrouded
- Molex 46556 Series Vertical Surface Mount Connector 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Vertical Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Vertical Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Vertical Surface PCB Header 1.27 mm Pitch Unshrouded
- Molex 90325 Series Vertical Through Hole Header 1.27 mm Pitch Unshrouded
