Molex 46556 Series Vertical Surface Mount Connector, 80 Contact(s), 1.27 mm Pitch, 4 Row, Unshrouded
- RS Stock No.:
- 691-703
- Mfr. Part No.:
- 46556-2145
- Manufacturer:
- Molex
Subtotal (1 reel of 300 units)*
€4,344.34
(exc. VAT)
€5,343.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €4,344.34 | €14.481 |
*price indicative
- RS Stock No.:
- 691-703
- Mfr. Part No.:
- 46556-2145
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 46556 | |
| Product Type | Connector | |
| Pitch | 1.27mm | |
| Current | 2.7A | |
| Number of Contacts | 80 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 4 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CSA LR19980, UL E29179, EU RoHS, Low-Halogen | |
| Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 46556 | ||
Product Type Connector | ||
Pitch 1.27mm | ||
Current 2.7A | ||
Number of Contacts 80 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 4 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CSA LR19980, UL E29179, EU RoHS, Low-Halogen | ||
Voltage 240V | ||
- COO (Country of Origin):
- MY
The Molex Searay slim plug is designed to facilitate efficient board-to-board connections with its innovative 80-circuit configuration. This connector features a Compact 2.00mm unmated height and includes four rows with pegs for added stability and alignment. Perfect for applications requiring signal and mezzanine connections, the slim plug is crafted with high-temperature thermoplastic resin and incorporates gold-plated copper alloy contacts. Its surface mount termination style and vertical orientation ensure a reliable and Durable connection, making it an Ideal choice for modern PCB designs focused on performance and space efficiency.
80 circuits enable robust connectivity for complex applications
Compact 2.00mm unmated height saves valuable PCB space
Four-row configuration with pegs enhances stability during mating
Constructed from high-temperature thermoplastic for durability
Gold-plated contacts provide superior conductivity and corrosion resistance
Surface mount termination style allows for streamlined assembly
Vertical orientation optimises layout flexibility on PCBs
Designed for lead-free solder processes to meet modern compliance standards
Compact 2.00mm unmated height saves valuable PCB space
Four-row configuration with pegs enhances stability during mating
Constructed from high-temperature thermoplastic for durability
Gold-plated contacts provide superior conductivity and corrosion resistance
Surface mount termination style allows for streamlined assembly
Vertical orientation optimises layout flexibility on PCBs
Designed for lead-free solder processes to meet modern compliance standards
Related links
- Molex 46556 Series Vertical Surface Mount Connector 1.27 mm Pitch Unshrouded
- Molex 46556 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 46556 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 46556 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 46556 Series Right Angle Surface PCB Header 1.27 mm Pitch Unshrouded
- Molex 46556 Series Vertical Surface Connector 1.27 mm Pitch Shrouded
- Molex 46556 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity 25340 Series Straight Surface Connector 1.27 mm Pitch Shrouded
