Molex 70551 Series Right Angle PCB Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-310
- Mfr. Part No.:
- 70551-0039
- Manufacturer:
- Molex
Subtotal (1 tube of 160 units)*
€255.55
(exc. VAT)
€314.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €255.55 | €1.597 |
*price indicative
- RS Stock No.:
- 691-310
- Mfr. Part No.:
- 70551-0039
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Series | 70551 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 5 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Brass and Phosphor Bronze | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.3mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Series 70551 | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 5 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Brass and Phosphor Bronze | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.3mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex SL Header is designed specifically for dependable wire-to-board connections in various electronic applications. This single-row header features a 2.54mm pitch and offers optimal performance through its right-angle configuration and 3.05mm pocket design. The component is crafted with a 0.38μm gold selective plating, ensuring reliable conductivity and durability, while the tin-plated PC tail further enhances its performance. With a maximum voltage capacity of 250V and a current rating of up to 3.0A, this header is Ideal for signal applications. The high-temperature thermoplastic resin construction guarantees resilience across operating temperatures of -40° to +105°C, making it suitable for diverse environments. Its robust design includes a fully shrouded structure for enhanced safety and ensures compatibility with various crimp housings and female receptacles for versatile use.
Compact 2.54mm pitch design for efficient space utilisation
Right-angle orientation facilitates straightforward assembly
Robust construction with a maximum current capacity of 3.0A and voltage capacity of 250V
Manufactured from high-temperature thermoplastic for extended durability
0.38μm selective gold plating enhances conductivity and resistance to corrosion
Fully shrouded design provides additional safety during operation
Compatible with multiple crimp housings and connectors for extensive versatility
Operating temperature range from -40° to +105°C fits various environmental conditions
Related links
- Molex 70551 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70551 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70551 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70551 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70551 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex SL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex SL Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
