Molex 70551 Series Right Angle Through Hole PCB Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 tube of 150 units)*

€271.42

(exc. VAT)

€333.85

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tube(s)
Per Tube
Per unit*
1 +€271.42€1.809

*price indicative

RS Stock No.:
797-396
Mfr. Part No.:
70551-0037
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

70551

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Housing Material

High Temperature Thermoplastic

Number of Contacts

3

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass, Phosphor Bronze

Contact Plating

Gold

Termination Type

Tin

Minimum Operating Temperature

-40°C

Tail Pin Length

3.3mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179

Voltage

250V

COO (Country of Origin):
MY
The Molex single row header is designed for reliable wire-to-board connections, offering robust performance in various applications while ensuring ease of use and durability in a Compact form factor.

0.38μm gold selective plating enhances conductivity and reliability

Three circuits ensure efficient signal transfer for multiple connections

Durable design withstands up to 50 mating cycles for longevity

Operating temperature range of -40° to +105°C ensures performance in diverse conditions

Through hole solder termination style allows for secure mounting on PCBs

Related links