Molex 70553 Series Right Angle Through Hole Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-312
- Mfr. Part No.:
- 70553-0110
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-312
- Mfr. Part No.:
- 70553-0110
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 70553 | |
| Product Type | Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass and Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.3mm | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 70553 | ||
Product Type Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass and Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.3mm | ||
Standards/Approvals RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex SL Header is expertly designed for reliable wire-to-board connections, featuring a low profile and a right angle orientation for Compact applications. This component is constructed with 6 circuits and boasts a robust 0.76μm gold selective plating, ensuring excellent conductivity and durability. With a temperature operating range of -40°C to +105°C, it is well-suited to a variety of environments. The SL Header is compatible with through-hole termination and is an Ideal choice for signal applications, making it a versatile addition to any PCB assembly. Its high-temperature thermoplastic construction ensures resilience, while its black resin colour offers aesthetic compatibility with many designs.
Six circuits enable flexible connection options, supporting versatile applications
Constructed with high-temperature thermoplastic for enhanced durability
Right angle design facilitates space-saving configurations on PCBs
Gold selective plating ensures superior electrical performance and corrosion resistance
Compatibility with various mating parts enhances system integration and adaptability
Guaranteed longevity with a durability rating of 50 mating cycles
Tin plating on terminations provides a reliable connection while reducing oxidation risks
Excellent temperature range of -40°C to +105°C supports diverse environmental conditions
Related links
- Molex 70553 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
