Molex 70553 Series Right Angle PCB Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 265-9403
- Mfr. Part No.:
- 70553-0107
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save €0.50
View bulk pricing optionsSubtotal (1 unit)*
€1.85
(exc. VAT)
€2.28
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €1.85 | - |
| 10 - 24 | €1.80 | €0.50 |
| 25 - 49 | €1.75 | €2.50 |
| 50 + | €1.70 | €7.50 |
*price indicative
- RS Stock No.:
- 265-9403
- Mfr. Part No.:
- 70553-0107
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 70553 | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 3 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Contact Plating | Gold, Tin | |
| Contact Material | Brass, Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.3mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 70553 | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 3 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Contact Plating Gold, Tin | ||
Contact Material Brass, Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 3.3mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex low profile SL header made up of brass, phosphor bronze material with tin PC tail plating and gold selective plating. Product is oriented in right angle and placed in single row. It is available in black color and has tube type of packaging.
Net weight 0.773/g
Operating temperature range -40° to +105°C
Through hole termination interface style
Related links
- Molex 70553 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
