Molex 70555 Series Right Angle PCB Header, 20 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-531
- Mfr. Part No.:
- 70555-0019
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-531
- Mfr. Part No.:
- 70555-0019
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Series | 70555 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 20 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Brass and Phosphor Bronze | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Series 70555 | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 20 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Brass and Phosphor Bronze | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex SL Header is engineered for reliable signal and wire-to-board connections, featuring a robust 2.54mm pitch design. This high-performance single-row connector is designed for optimal functionality in various applications, providing a secure and sturdy Interface with an orientation that supports right-angle connections. The header, constructed with high-temperature thermoplastic, is equipped with a patented shrouded housing that guarantees proper alignment and mate. Its versatile 20-circuit capacity, coupled with effective tin plating, ensures excellent conductivity while maintaining compliance with stringent industry standards. Ideal for diverse PCB applications, this product promises longevity and dependability, making it an essential component in contemporary electronic designs.
Constructed with high-temperature thermoplastic for enhanced durability
Offers an impressive 20 circuits, maximising connection efficiency
Designed for right-angle applications, Ideal for space-constrained setups
Features a robust 94V-0 flammability rating, ensuring safety and reliability
Complies with industry standards such as EU RoHS and REACH SVHC, ensuring regulatory adherence
Includes a guide to mating part for improved connection integrity
Backed by a 25 mating cycles durability, promising longevity over time
Utilises a through-hole termination Interface style for secure PCB mounting
Related links
- Molex 70555 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
