Molex 70555 Series Right Angle Through Hole Header, 7 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-313
- Mfr. Part No.:
- 70555-0006
- Manufacturer:
- Molex
Subtotal (1 tube of 192 units)*
€215.62
(exc. VAT)
€265.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €215.62 | €1.123 |
*price indicative
- RS Stock No.:
- 691-313
- Mfr. Part No.:
- 70555-0006
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 70555 | |
| Product Type | Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass and Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 70555 | ||
Product Type Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass and Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex SL Header is an expertly designed interconnect solution that facilitates reliable wire-to-board connections across a variety of applications. This single-row header features a 2.54mm pitch with a right-angle design, providing ease of use and excellent stability during assembly. Constructed with high-temperature thermoplastic resin and brass, the SL Header ensures durability and exceptional electrical performance, with a maximum current rating of 3.0A and a voltage capacity of up to 250V. This product is an Ideal fit for PCB headers and receptacles, making it suitable for a wide range of industrial applications while guaranteeing compliance with industry standards.
Durable construction with a black high-temperature thermoplastic resin
Mating Interface pitch set at a convenient 2.54mm
Brass and phosphor bronze materials enhance electrical conductivity
Active status ensures you are using a product that is in production
Compatible with various crimp housings and insulation displacement connector assemblies
Designed for up to 25 mating cycles, promoting longevity and reliability
Right-angle orientation maximises space efficiency on PCBs
Fully shrouded design enhances safety by preventing misalignment
Related links
- Molex 70555 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
